Similar
Similar

P1172.393NLT | |
|---|---|
DigiKey Part Number | P1172.393NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1172.393NLT |
Description | FIXED IND 39UH 2.7A 81.5 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Wirewound Inductor 2.7 A 81.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1172.393NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 81.5mOhm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 2.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744770139 | Würth Elektronik | 1.098 | 732-1230-1-ND | 2,04000 € | Similar |
| SPRH127-390M | CODACA | 223 | 4044-SPRH127-390MCT-ND | 0,92000 € | Similar |
| SRR1280-390M | Bourns Inc. | 7.501 | 118-SRR1280-390MCT-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,86527 € | 1.730,54 € |
| Unit Price without VAT: | 0,86527 € |
|---|---|
| Unit Price with VAT: | 1,02967 € |




