
P1172.333NLT | |
|---|---|
DigiKey Part Number | 553-1971-2-ND - Tape & Reel (TR) 553-1971-1-ND - Cut Tape (CT) 553-1971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1172.333NLT |
Description | FIXED IND 33UH 3A 64.8 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 3 A 64.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1172.333NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 64.8mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPRH127-330M | CODACA | 5.901 | 4044-SPRH127-330MCT-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,32700 € | 13,27 € |
| 100 | 1,09110 € | 109,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,97008 € | 388,03 € |
| 800 | 0,91479 € | 731,83 € |
| 1.200 | 0,88395 € | 1.060,74 € |
| 2.000 | 0,84662 € | 1.693,24 € |
| 2.800 | 0,82293 € | 2.304,20 € |
| 4.000 | 0,79854 € | 3.194,16 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

