Similar

P1172.272NLT | |
|---|---|
DigiKey Part Number | P1172.272NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1172.272NLT |
Description | FIXED IND 2.7UH 9A 7.3 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Wirewound Inductor 9 A 7.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1172.272NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.3mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 11A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74477002 | Würth Elektronik | 325 | 732-1219-1-ND | 2,04000 € | Similar |
| SRR1280-2R4Y | Bourns Inc. | 646 | SRR1280-2R4YCT-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,94996 € | 1.519,94 € |
| Unit Price without VAT: | 0,94996 € |
|---|---|
| Unit Price with VAT: | 1,13045 € |



