
P1171.901NLT | |
|---|---|
DigiKey Part Number | 553-P1171.901NLTTR-ND - Tape & Reel (TR) 553-P1171.901NLTCT-ND - Cut Tape (CT) 553-P1171.901NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1171.901NLT |
Description | FIXED IND 900NH 13A 2.9 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 900 nH Shielded Wirewound Inductor 13 A 2.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1171.901NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,20800 € | 12,08 € |
| 100 | 0,99380 € | 99,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86706 € | 433,53 € |
| 1.000 | 0,81765 € | 817,65 € |
| 1.500 | 0,79009 € | 1.185,13 € |
| 2.500 | 0,75673 € | 1.891,83 € |
| 3.500 | 0,73555 € | 2.574,43 € |
| 5.000 | 0,71377 € | 3.568,85 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

