Similar

P1171.392NLT | |
|---|---|
DigiKey Part Number | P1171.392NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1171.392NLT |
Description | FIXED IND 3.9UH 7A 10 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Wirewound Inductor 7 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1171.392NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Frequency - Self Resonant 34MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260-3R5Y | Bourns Inc. | 187 | SRR1260-3R5YCT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,83823 € | 1.676,46 € |
| Unit Price without VAT: | 0,83823 € |
|---|---|
| Unit Price with VAT: | 0,99749 € |


