
P1171.124NLT | |
|---|---|
DigiKey Part Number | P1171.124NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1171.124NLT |
Description | FIXED IND 120UH 1.3A 253 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Wirewound Inductor 1.3 A 253mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1171.124NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 253mOhm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 1.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,92761 € | 1.391,41 € |
| Unit Price without VAT: | 0,92761 € |
|---|---|
| Unit Price with VAT: | 1,10386 € |

