P1170.334NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1.831
Unit Price: 1,94000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Similar


Bourns Inc.
In Stock: 912
Unit Price: 0,79000 €
Datasheet

Similar


Bourns Inc.
In Stock: 7.016
Unit Price: 0,90000 €
Datasheet
330 µH Shielded Wirewound Inductor 820 mA 620mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1170.334NLT

DigiKey Part Number
553-1967-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1170.334NLT
Description
FIXED IND 330UH 820MA 620 MOHM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
330 µH Shielded Wirewound Inductor 820 mA 620mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1170.334NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
820mA
Shielding
Shielded
DC Resistance (DCR)
620mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,84878 €1.697,56 €
Unit Price without VAT:0,84878 €
Unit Price with VAT:1,01005 €