
P1169.223NL | |
|---|---|
DigiKey Part Number | 553-3538-ND |
Manufacturer | |
Manufacturer Product Number | P1169.223NL |
Description | FIXED IND 22UH 2.6A 67 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 2.6 A 67mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 67mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 0,95433 € | 57,26 € |
| 120 | 0,89992 € | 107,99 € |
| 180 | 0,86944 € | 156,50 € |
| 300 | 0,83257 € | 249,77 € |
| 420 | 0,80917 € | 339,85 € |
| 600 | 0,78508 € | 471,05 € |
| 1.500 | 0,72653 € | 1.089,80 € |
| 3.000 | 0,68522 € | 2.055,66 € |
| 6.000 | 0,66643 € | 3.998,58 € |
| Unit Price without VAT: | 0,95433 € |
|---|---|
| Unit Price with VAT: | 1,13565 € |

