Similar
Similar

P1168.682NLT | |
|---|---|
DigiKey Part Number | P1168.682NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1168.682NLT |
Description | FIXED IND 6.8UH 4.6A 22 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 4.6 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1168.682NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22mOhm Max |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 5.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447715006 | Würth Elektronik | 2.768 | 732-2189-1-ND | 1,94000 € | Similar |
| SRR1240-6R8M | Bourns Inc. | 6.470 | SRR1240-6R8MCT-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,88275 € | 1.324,12 € |
| Unit Price without VAT: | 0,88275 € |
|---|---|
| Unit Price with VAT: | 1,05047 € |



