
P1168.501NLT | |
|---|---|
DigiKey Part Number | 553-1956-2-ND - Tape & Reel (TR) 553-1956-1-ND - Cut Tape (CT) 553-1956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1168.501NLT |
Description | FIXED IND 500NH 14A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 nH Shielded Wirewound Inductor 14 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1168.501NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.3mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 18A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,14100 € | 11,41 € |
| 100 | 0,93860 € | 93,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81888 € | 409,44 € |
| 1.000 | 0,77222 € | 772,22 € |
| 1.500 | 0,74619 € | 1.119,29 € |
| 2.500 | 0,71468 € | 1.786,70 € |
| 3.500 | 0,69467 € | 2.431,35 € |
| 5.000 | 0,67410 € | 3.370,50 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

