P1168.332NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 53
Unit Price: 1,92000 €
Datasheet

Similar


Bourns Inc.
In Stock: 455
Unit Price: 1,00000 €
Datasheet
3.3 µH Shielded Wirewound Inductor 6.4 A 11mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1168.332NLT

DigiKey Part Number
P1168.332NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1168.332NLT
Description
FIXED IND 3.3UH 6.4A 11 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 6.4 A 11mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1168.332NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
11mOhm Max
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
7.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7447715003Würth Elektronik53732-2187-1-ND1,92000 €Similar
SRR1240-3R3YBourns Inc.455SRR1240-3R3YCT-ND1,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,79767 €1.595,34 €
Unit Price without VAT:0,79767 €
Unit Price with VAT:0,94923 €