
P1168.162NLT | |
|---|---|
DigiKey Part Number | 553-P1168.162NLTTR-ND - Tape & Reel (TR) 553-P1168.162NLTCT-ND - Cut Tape (CT) 553-P1168.162NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1168.162NLT |
Description | FIXED IND 1.6UH 8.5A 6.3 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.6 µH Shielded Wirewound Inductor 8.5 A 6.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1168.162NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,15600 € | 11,56 € |
| 100 | 0,95040 € | 95,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82918 € | 414,59 € |
| 1.000 | 0,78194 € | 781,94 € |
| 1.500 | 0,75559 € | 1.133,38 € |
| 2.500 | 0,72368 € | 1.809,20 € |
| 3.500 | 0,70342 € | 2.461,97 € |
| 5.000 | 0,68259 € | 3.412,95 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

