
P1168.162NLT | |
|---|---|
DigiKey Part Number | 553-P1168.162NLTTR-ND - Tape & Reel (TR) 553-P1168.162NLTCT-ND - Cut Tape (CT) 553-P1168.162NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1168.162NLT |
Description | FIXED IND 1.6UH 8.5A 6.3 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6 µH Shielded Wirewound Inductor 8.5 A 6.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1168.162NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.3mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,22300 € | 12,23 € |
| 100 | 1,00600 € | 100,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87768 € | 438,84 € |
| 1.000 | 0,82767 € | 827,67 € |
| 1.500 | 0,79977 € | 1.199,65 € |
| 2.500 | 0,76601 € | 1.915,02 € |
| 3.500 | 0,74457 € | 2.605,99 € |
| 5.000 | 0,72253 € | 3.612,65 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

