
P1168.105NLT | |
|---|---|
DigiKey Part Number | 553-P1168.105NLTTR-ND - Tape & Reel (TR) 553-P1168.105NLTCT-ND - Cut Tape (CT) 553-P1168.105NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1168.105NLT |
Description | FIXED IND 1MH 400MA 2.85 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 400 mA 2.85Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1168.105NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.85Ohm Max |
Series | Frequency - Self Resonant 1.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,23300 € | 12,33 € |
| 100 | 1,01410 € | 101,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88470 € | 442,35 € |
| 1.000 | 0,83429 € | 834,29 € |
| 1.500 | 0,80617 € | 1.209,26 € |
| 2.500 | 0,77214 € | 1.930,35 € |
| 3.500 | 0,75053 € | 2.626,86 € |
| 5.000 | 0,72831 € | 3.641,55 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


