
P1167.823NLT | |
|---|---|
DigiKey Part Number | 553-1090-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P1167.823NLT |
Description | FIXED IND 82UH 700MA 350 MOHM |
Customer Reference | |
Detailed Description | 82 µH Shielded Wirewound Inductor 700 mA 350mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 350mOhm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Cut Tape (CT) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.297" L x 0.297" W (7.54mm x 7.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1167.823NL | Pulse Electronics | 80 | 553-2870-ND | 0,66089 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,79700 € | 7,97 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

