
P1167.334NLT | |
|---|---|
DigiKey Part Number | 553-P1167.334NLTTR-ND - Tape & Reel (TR) 553-P1167.334NLTCT-ND - Cut Tape (CT) 553-P1167.334NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1167.334NLT |
Description | FIXED IND 330UH 350MA 1.47 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Wirewound Inductor 350 mA 1.47Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.47Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.297" L x 0.297" W (7.54mm x 7.54mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,99600 € | 9,96 € |
| 100 | 0,81890 € | 81,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,67971 € | 611,74 € |
| 1.800 | 0,64101 € | 1.153,82 € |
| 2.700 | 0,61943 € | 1.672,46 € |
| 4.500 | 0,59329 € | 2.669,80 € |
| 6.300 | 0,57670 € | 3.633,21 € |
| 9.000 | 0,56477 € | 5.082,93 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

