P1167 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1167.224NLT

DigiKey Part Number
553-1095-2-ND - Tape & Reel (TR)
553-1095-1-ND - Cut Tape (CT)
553-1095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1167.224NLT
Description
FIXED IND 220UH 430MA 930MOHM SM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 µH Shielded Wirewound Inductor 430 mA 930mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
220 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
430mA
Shielding
Shielded
DC Resistance (DCR)
930mOhm Max
Q @ Freq
-
Frequency - Self Resonant
4.3MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.297" L x 0.297" W (7.54mm x 7.54mm)
Height - Seated (Max)
0.177" (4.50mm)
In-Stock: 2.594
Can ship immediately
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,97500 €9,75 €
1000,80140 €80,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,66511 €598,60 €
1.8000,62724 €1.129,03 €
2.7000,60612 €1.636,52 €
4.5000,58055 €2.612,47 €
6.3000,57474 €3.620,86 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €