P1167.184NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 233
Unit Price: 1,29000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,33096 €
Datasheet
180 µH Shielded Wirewound Inductor 470 mA 820mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1167.184NLT

DigiKey Part Number
553-1094-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1167.184NLT
Description
FIXED IND 180UH 470MA 820 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 µH Shielded Wirewound Inductor 470 mA 820mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
470mA
Shielding
Shielded
DC Resistance (DCR)
820mOhm Max
Q @ Freq
-
Frequency - Self Resonant
4.5MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.297" L x 0.297" W (7.54mm x 7.54mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.7000,66169 €1.786,56 €
Unit Price without VAT:0,66169 €
Unit Price with VAT:0,78741 €