
P1167.154NLT | |
|---|---|
DigiKey Part Number | 553-1093-2-ND - Tape & Reel (TR) 553-1093-1-ND - Cut Tape (CT) 553-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1167.154NLT |
Description | FIXED IND 150UH 520MA 610 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 520 mA 610mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 610mOhm Max |
Series | Frequency - Self Resonant 5.6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.297" L x 0.297" W (7.54mm x 7.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 520mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1167.154NL | Pulse Electronics | 2.690 | 553-2862-ND | 0,75089 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,98300 € | 9,83 € |
| 100 | 0,80880 € | 80,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,67126 € | 604,13 € |
| 1.800 | 0,63304 € | 1.139,47 € |
| 2.700 | 0,61172 € | 1.651,64 € |
| 4.500 | 0,58592 € | 2.636,64 € |
| 6.300 | 0,56953 € | 3.588,04 € |
| 9.000 | 0,55775 € | 5.019,75 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

