P1166.824NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 810
Unit Price: 2,13000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 280
Unit Price: 0,57000 €
Datasheet
820 µH Shielded Wirewound Inductor 170 mA 6.2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1166.824NLT

DigiKey Part Number
P1166.824NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1166.824NLT
Description
FIXED IND 820UH 170MA 6.2 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
820 µH Shielded Wirewound Inductor 170 mA 6.2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1166.824NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
6.2Ohm Max
Series
Frequency - Self Resonant
2.5MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.297" L x 0.297" W (7.54mm x 7.54mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.51mm)
Current - Saturation (Isat)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74477828Würth Elektronik810732-13546-1-ND2,13000 €Similar
DR73-821-REaton - Electronics Division280283-DR73-821-RCT-ND0,57000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4000,65345 €1.568,28 €
Unit Price without VAT:0,65345 €
Unit Price with VAT:0,77761 €