680 nH Shielded Wirewound Inductor 5.5 A 6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1166.681NLT

DigiKey Part Number
553-P1166.681NLTTR-ND - Tape & Reel (TR)
553-P1166.681NLTCT-ND - Cut Tape (CT)
553-P1166.681NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1166.681NLT
Description
FIXED IND 680NH 5.5A 6 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 nH Shielded Wirewound Inductor 5.5 A 6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1166.681NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
6mOhm Max
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.297" L x 0.297" W (7.54mm x 7.54mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.51mm)
Current - Saturation (Isat)
5.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
101,06200 €10,62 €
1000,87370 €87,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,70774 €849,29 €
2.4000,66747 €1.601,93 €
3.6000,64502 €2.322,07 €
6.0000,61783 €3.706,98 €
8.4000,60719 €5.100,40 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €