
P1166.333NLT | |
|---|---|
DigiKey Part Number | 553-1794-2-ND - Tape & Reel (TR) 553-1794-1-ND - Cut Tape (CT) 553-1794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1166.333NLT |
Description | FIXED IND 33UH 940MA 205 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 940 mA 205mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1166.333NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 205mOhm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.297" L x 0.297" W (7.54mm x 7.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.51mm) |
Current - Saturation (Isat) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,06200 € | 10,62 € |
| 100 | 0,87370 € | 87,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,70774 € | 849,29 € |
| 2.400 | 0,66747 € | 1.601,93 € |
| 3.600 | 0,64502 € | 2.322,07 € |
| 6.000 | 0,61783 € | 3.706,98 € |
| 8.400 | 0,60719 € | 5.100,40 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |


