
P1166.154NLT | |
|---|---|
DigiKey Part Number | 553-P1166.154NLTTR-ND - Tape & Reel (TR) 553-P1166.154NLTCT-ND - Cut Tape (CT) 553-P1166.154NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1166.154NLT |
Description | FIXED IND 150UH 460MA 860MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 460 mA 860mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1166.154NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 460mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 860mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.297" L x 0.297" W (7.54mm x 7.54mm) | |
Height - Seated (Max) | 0.138" (3.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,96100 € | 9,61 € |
| 100 | 0,79030 € | 79,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,61263 € | 735,16 € |
| 2.400 | 0,57777 € | 1.386,65 € |
| 3.600 | 0,55833 € | 2.009,99 € |
| 6.000 | 0,53981 € | 3.238,86 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

