
P0926 | |
|---|---|
DigiKey Part Number | P0926-ND |
Manufacturer | |
Manufacturer Product Number | P0926 |
Description | TRANSFORMER 300UH SMD |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Inductance | 300 µH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.260" L x 0.315" W (6.60mm x 8.00mm) | |
Height - Seated (Max) | 0.210" (5.33mm) |

