
P0850SNL | |
|---|---|
DigiKey Part Number | 553-1130-ND |
Manufacturer | |
Manufacturer Product Number | P0850SNL |
Description | FIXED IND 23UH 5A 13 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 µH Shielded Toroidal Inductor 5 A 13mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13mOhm |
Packaging Tube | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 1.220" L x 1.000" W (30.99mm x 25.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 20 | 2,85000 € | 57,00 € |
| 40 | 2,68725 € | 107,49 € |
| 60 | 2,59633 € | 155,78 € |
| 100 | 2,48620 € | 248,62 € |
| 260 | 2,29300 € | 596,18 € |
| 500 | 2,16964 € | 1.084,82 € |
| 1.000 | 2,04636 € | 2.046,36 € |
| 2.500 | 1,96327 € | 4.908,18 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

