
P0850NL | |
|---|---|
DigiKey Part Number | 553-1123-ND |
Manufacturer | |
Manufacturer Product Number | P0850NL |
Description | FIXED IND 23UH 5A 26 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 µH Shielded Toroidal Inductor 5 A 26mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | P0850NL Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 26mOhm |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.830" L x 0.450" W (21.09mm x 11.43mm) |
Tolerance ±20% | Height - Seated (Max) 0.950" (24.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,79000 € | 27,90 € |
| 25 | 2,58080 € | 64,52 € |
| 55 | 2,41400 € | 132,77 € |
| 110 | 2,27618 € | 250,38 € |
| 275 | 2,10625 € | 579,22 € |
| 550 | 1,98636 € | 1.092,50 € |
| 1.045 | 1,88159 € | 1.966,26 € |
| 2.530 | 1,79594 € | 4.543,73 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

