
P0849SNLT | |
|---|---|
DigiKey Part Number | P0849SNLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0849SNLT |
Description | FIXED IND 33UH 5A 19 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Toroidal Inductor 5 A 19mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 1.220" L x 1.000" W (30.99mm x 25.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0849SNL | Pulse Electronics | 287 | 553-1129-ND | 4,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 2,70564 € | 1.420,46 € |
| Unit Price without VAT: | 2,70564 € |
|---|---|
| Unit Price with VAT: | 3,21971 € |


