
P0849NL | |
|---|---|
DigiKey Part Number | 553-1122-ND |
Manufacturer | |
Manufacturer Product Number | P0849NL |
Description | FIXED IND 33UH 5A 47 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Toroidal Inductor 5 A 47mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | P0849NL Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 47mOhm |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.950" L x 0.600" W (24.13mm x 15.24mm) |
Tolerance ±20% | Height - Seated (Max) 1.350" (34.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,98900 € | 29,89 € |
| 25 | 2,76520 € | 69,13 € |
| 55 | 2,58600 € | 142,23 € |
| 110 | 2,43836 € | 268,22 € |
| 275 | 2,25640 € | 620,51 € |
| 550 | 2,12798 € | 1.170,39 € |
| 1.045 | 2,01578 € | 2.106,49 € |
| 2.530 | 1,93700 € | 4.900,61 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

