
P0846NL | |
|---|---|
DigiKey Part Number | 553-1119-ND |
Manufacturer | |
Manufacturer Product Number | P0846NL |
Description | FIXED IND 14.8UH 5A 23 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.8 µH Shielded Toroidal Inductor 5 A 23mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 23mOhm |
Packaging Tube | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.670" L x 0.460" W (17.02mm x 11.69mm) |
Tolerance ±20% | Height - Seated (Max) 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,79600 € | 17,96 € |
| 25 | 1,66160 € | 41,54 € |
| 80 | 1,50538 € | 120,43 € |
| 160 | 1,41944 € | 227,11 € |
| 320 | 1,33847 € | 428,31 € |
| 560 | 1,27654 € | 714,86 € |
| 1.040 | 1,21146 € | 1.259,92 € |
| 2.560 | 1,12280 € | 2.874,37 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

