10 µH Shielded Toroidal Inductor 4.3 A 50mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0845SNLT

DigiKey Part Number
P0845SNLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P0845SNLT
Description
FIXED IND 10UH 4.3A 50 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Toroidal Inductor 4.3 A 50mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0845SNLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
50mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.620" L x 0.600" W (15.75mm x 15.24mm)
Height - Seated (Max)
0.390" (9.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6001,13431 €1.814,90 €
Unit Price without VAT:1,13431 €
Unit Price with VAT:1,34983 €