Direct
Similar

P0770.683NLT | |
|---|---|
DigiKey Part Number | P0770.683NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0770.683NLT |
Description | FIXED IND 68UH 400MA 860 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 400 mA 860mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0770.683NLT Models |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 860mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDC2512ER680M | Vishay Dale | 0 | IDC2512ER680M-ND | 0,44673 € | Direct |
| SDR0603-680KL | Bourns Inc. | 0 | 118-SDR0603-680KLCT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46374 € | 2.318,70 € |
| Unit Price without VAT: | 0,46374 € |
|---|---|
| Unit Price with VAT: | 0,55185 € |




