4.7 µH Unshielded Wirewound Inductor 1.5 A 90mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0770.472NLT

DigiKey Part Number
553-1949-2-ND - Tape & Reel (TR)
553-1949-1-ND - Cut Tape (CT)
553-1949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0770.472NLT
Description
FIXED IND 4.7UH 1.5A 90 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 1.5 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0770.472NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Unshielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.773
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,40538 €1.013,45 €
5.0000,38232 €1.911,60 €
7.5000,36946 €2.770,95 €
12.5000,35389 €4.423,62 €
17.5000,35016 €6.127,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,64800 €6,48 €
1000,53260 €53,26 €
1.0000,43807 €438,07 €
Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,62300 €6,23 €
1000,51210 €51,21 €
1.0000,42860 €428,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €