Similar

P0770.333NLT | |
|---|---|
DigiKey Part Number | P0770.333NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0770.333NLT |
Description | FIXED IND 33UH 580MA 510 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 580 mA 510mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0770.333NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 580mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 510mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,41024 € | 2.051,20 € |
| Unit Price without VAT: | 0,41024 € |
|---|---|
| Unit Price with VAT: | 0,48819 € |


