
P0770.223NLT | |
|---|---|
DigiKey Part Number | 553-P0770.223NLTTR-ND - Tape & Reel (TR) 553-P0770.223NLTCT-ND - Cut Tape (CT) 553-P0770.223NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0770.223NLT |
Description | FIXED IND 22UH 700MA 370 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 700 mA 370mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0770.223NLT Models |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 370mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0603-220ML | Bourns Inc. | 1.406 | SDR0603-220MLCT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,69100 € | 6,91 € |
| 100 | 0,56820 € | 56,82 € |
| 1.000 | 0,46733 € | 467,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43246 € | 1.081,15 € |
| 5.000 | 0,40786 € | 2.039,30 € |
| 7.500 | 0,39415 € | 2.956,12 € |
| 12.500 | 0,37754 € | 4.719,25 € |
| 17.500 | 0,37641 € | 6.587,18 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

