
P0770.223NL | |
|---|---|
DigiKey Part Number | 553-2853-ND |
Manufacturer | |
Manufacturer Product Number | P0770.223NL |
Description | FIXED IND 22UH 700MA 370 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 700 mA 370mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 370mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 0,47490 € | 68,86 € |
| 290 | 0,44776 € | 129,85 € |
| 435 | 0,43260 € | 188,18 € |
| 725 | 0,41426 € | 300,34 € |
| 1.015 | 0,40262 € | 408,66 € |
| 1.450 | 0,39063 € | 566,41 € |
| 3.625 | 0,36150 € | 1.310,44 € |
| 7.250 | 0,34095 € | 2.471,89 € |
| 14.500 | 0,33348 € | 4.835,46 € |
| Unit Price without VAT: | 0,47490 € |
|---|---|
| Unit Price with VAT: | 0,56513 € |


