150 µH Unshielded Wirewound Inductor 250 mA 2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0770.154NLT

DigiKey Part Number
553-1945-2-ND - Tape & Reel (TR)
553-1945-1-ND - Cut Tape (CT)
553-1945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0770.154NLT
Description
FIXED IND 150UH 250MA 2 OHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Wirewound Inductor 250 mA 2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0770.154NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
270mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
2Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.115" (2.92mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR0603-151KLBourns Inc.1.009118-SDR0603-151KLCT-ND0,40000 €Similar
In-Stock: 1.186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,68600 €6,86 €
1000,56370 €56,37 €
1.0000,46362 €463,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,42903 €1.072,58 €
5.0000,40463 €2.023,15 €
7.5000,39102 €2.932,65 €
12.5000,37454 €4.681,75 €
17.5000,37342 €6.534,85 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €