
P0770.222NL | |
|---|---|
DigiKey Part Number | 553-2852-ND |
Manufacturer | |
Manufacturer Product Number | P0770.222NL |
Description | FIXED IND 2.2UH 2.3A 70 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 2.3 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 0,49621 € | 71,95 € |
| 290 | 0,46783 € | 135,67 € |
| 435 | 0,45202 € | 196,63 € |
| 725 | 0,43287 € | 313,83 € |
| 1.015 | 0,42069 € | 427,00 € |
| 1.450 | 0,40817 € | 591,85 € |
| 3.625 | 0,37774 € | 1.369,31 € |
| 7.250 | 0,35627 € | 2.582,96 € |
| 14.500 | 0,35016 € | 5.077,32 € |
| Unit Price without VAT: | 0,49621 € |
|---|---|
| Unit Price with VAT: | 0,59049 € |


