PA0390.473NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 96
Unit Price: 1,26000 €
Datasheet
48 µH Unshielded Wirewound Inductor 720 mA 474mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0390.473NLT

DigiKey Part Number
PA0390.473NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA0390.473NLT
Description
FIXED IND 48UH 720MA 474 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
48 µH Unshielded Wirewound Inductor 720 mA 474mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA0390.473NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
870mA
Shielding
Unshielded
DC Resistance (DCR)
474mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.350" L x 0.240" W (8.89mm x 6.10mm)
Height - Seated (Max)
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.6000,50653 €1.823,51 €
Unit Price without VAT:0,50653 €
Unit Price with VAT:0,60277 €