Similar

P0762.153NLT | |
|---|---|
DigiKey Part Number | P0762.153NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0762.153NLT |
Description | FIXED IND 15UH 1.5A 150 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 1.5 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0762.153NLT Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UP2.8B-150-R | Eaton - Electronics Division | 0 | 283-UP2.8B-150-RTR-ND | 1,56999 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70320 € | 1.406,40 € |
| Unit Price without VAT: | 0,70320 € |
|---|---|
| Unit Price with VAT: | 0,83681 € |



