Direct

P0762.104T | |
|---|---|
DigiKey Part Number | P0762.104T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0762.104T |
Description | FIXED IND 100UH 600MA 840 MOHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 600 mA 840mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 840mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0762.104NLT | Pulse Electronics | 3.219 | 553-3801-1-ND | 1,13000 € | Direct |


