10 µH Unshielded Wirewound Inductor 2 A 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0762.103NLT

DigiKey Part Number
553-P0762.103NLTTR-ND - Tape & Reel (TR)
553-P0762.103NLTCT-ND - Cut Tape (CT)
553-P0762.103NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0762.103NLT
Description
FIXED IND 10UH 2A 110 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 2 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0762.103NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.4A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
110mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.169
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
101,00500 €10,05 €
1000,82640 €82,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,67982 €679,82 €
2.0000,64112 €1.282,24 €
3.0000,61953 €1.858,59 €
5.0000,59341 €2.967,05 €
7.0000,57682 €4.037,74 €
10.0000,57078 €5.707,80 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €