220 µH Unshielded Wirewound Inductor 800 mA 840mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0752.224NL

DigiKey Part Number
553-2844-ND
Manufacturer
Manufacturer Product Number
P0752.224NL
Description
FIXED IND 220UH 800MA 840 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Wirewound Inductor 800 mA 840mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Unshielded
DC Resistance (DCR)
840mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.215" (5.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.140
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1050,57238 €60,10 €
2100,53962 €113,32 €
3150,52137 €164,23 €
5250,49926 €262,11 €
7350,48522 €356,64 €
1.0500,47078 €494,32 €
2.6250,43566 €1.143,61 €
5.2500,41089 €2.157,17 €
10.5000,39803 €4.179,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,57238 €
Unit Price with VAT:0,68113 €