
P0751.473NLT | |
|---|---|
DigiKey Part Number | 553-1065-2-ND - Tape & Reel (TR) 553-1065-1-ND - Cut Tape (CT) 553-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0751.473NLT |
Description | FIXED IND 47UH 1.6A 168 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 1.6 A 168mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0751.473NLT Models |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 168mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,77100 € | 7,71 € |
| 100 | 0,63380 € | 63,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,53129 € | 425,03 € |
| 1.600 | 0,50100 € | 801,60 € |
| 2.400 | 0,48411 € | 1.161,86 € |
| 4.000 | 0,46366 € | 1.854,64 € |
| 5.600 | 0,45069 € | 2.523,86 € |
| 8.000 | 0,43734 € | 3.498,72 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

