Similar
Similar

P0648.463NLT | |
|---|---|
DigiKey Part Number | P0648.463NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0648.463NLT |
Description | FIXED IND 46UH 2.1A 148 MOHM SMD |
Customer Reference | |
Detailed Description | 46 µH Unshielded Wirewound Inductor 2.1 A 148mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 148mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.515" L x 0.515" W (13.08mm x 13.08mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR124-470-R | Eaton - Electronics Division | 876 | 513-1436-1-ND | 0,77000 € | Similar |
| SDR1305-470M | Bourns Inc. | 0 | SDR1305-470M-ND | 0,40058 € | Similar |



