P0648.323NLT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,83000 €
Datasheet

Similar


Bourns Inc.
In Stock: 1.684
Unit Price: 0,74000 €
Datasheet
Image for P0648.323NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0648.323NLT

DigiKey Part Number
P0648.323NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P0648.323NLT
Description
FIXED IND 32UH 2.5A 90 MOHM SMD
Customer Reference
Detailed Description
32 µH Unshielded Wirewound Inductor 2.5 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Unshielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.515" L x 0.515" W (13.08mm x 13.08mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes