Similar
Similar

P0648.153NLT | |
|---|---|
DigiKey Part Number | P0648.153NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0648.153NLT |
Description | FIXED IND 15.2UH 3.6A 44 MOHM |
Customer Reference | |
Detailed Description | 15.2 µH Unshielded Wirewound Inductor 3.6 A 44mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 44mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.515" L x 0.515" W (13.08mm x 13.08mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR124-150-R | Eaton - Electronics Division | 648 | 513-1433-1-ND | 0,77000 € | Similar |
| SDR1305-150M | Bourns Inc. | 0 | SDR1305-150M-ND | 0,40058 € | Similar |



