Similar
Similar

P0648.105NLT | |
|---|---|
DigiKey Part Number | P0648.105NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0648.105NLT |
Description | FIXED IND 1.03MH 500MA 2.68 OHM |
Customer Reference | |
Detailed Description | 1.03 mH Unshielded Wirewound Inductor 500 mA 2.68Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.68Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.515" L x 0.515" W (13.08mm x 13.08mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |



