



P0597NLT | |
|---|---|
DigiKey Part Number | 553-2074-2-ND - Tape & Reel (TR) 553-2074-1-ND - Cut Tape (CT) 553-2074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0597NLT |
Description | INDUCT ARRAY 2 COIL 5.7UH SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 9.8 µH Inductance - Connected in Series 2.45 µH Inductance - Connected in Parallel 2.5mOhm Max DC Resistance (DCR) - Parallel 27 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0597NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 2.45 µH | |
Inductance - Connected In Series | 9.8 µH | |
Tolerance | ±15% | |
Current Rating - Parallel | 27 A | |
Current Rating - Series | 13.5 A | |
DC Resistance (DCR) - Parallel | 2.5mOhm Max | |
DC Resistance (DCR) - Series | 10.1mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,27900 € | 32,79 € |
| 25 | 3,03360 € | 75,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 2,76373 € | 207,28 € |
| 150 | 2,60607 € | 390,91 € |
| 225 | 2,51813 € | 566,58 € |
| 375 | 2,41165 € | 904,37 € |
| 525 | 2,34406 € | 1.230,63 € |
| 750 | 2,27455 € | 1.705,91 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

