
P0597NL | |
|---|---|
DigiKey Part Number | 553-2735-5-ND |
Manufacturer | |
Manufacturer Product Number | P0597NL |
Description | INDUCT ARRAY 2 COIL 5.7UH SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 22.8 µH Inductance - Connected in Series 5.7 µH Inductance - Connected in Parallel 2.5mOhm Max DC Resistance (DCR) - Parallel 27 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0597NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 5.7 µH | |
Inductance - Connected In Series | 22.8 µH | |
Tolerance | ±15% | |
Current Rating - Parallel | 27 A | |
Current Rating - Series | 13.5 A | |
DC Resistance (DCR) - Parallel | 2.5mOhm Max | |
DC Resistance (DCR) - Series | 10.1mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 3,98800 € | 39,88 € |
| 25 | 3,64120 € | 91,03 € |
| 50 | 3,12140 € | 156,07 € |
| 100 | 2,86120 € | 286,12 € |
| 250 | 2,77452 € | 693,63 € |
| 500 | 2,68780 € | 1.343,90 € |
| 1.000 | 2,51440 € | 2.514,40 € |
| 2.500 | 2,42769 € | 6.069,23 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |

