
P0596NLT | |
|---|---|
DigiKey Part Number | 553-P0596NLTTR-ND - Tape & Reel (TR) 553-P0596NLTCT-ND - Cut Tape (CT) 553-P0596NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0596NLT |
Description | INDUCT ARRAY 2 COIL 8UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 32 µH Inductance - Connected in Series 8 µH Inductance - Connected in Parallel 3.5mOhm Max DC Resistance (DCR) - Parallel 24 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0596NLT Models |
Category | Current Rating - Series 12 A |
Manufacturer Pulse Electronics | DC Resistance (DCR) - Parallel 3.5mOhm Max |
Series | DC Resistance (DCR) - Series 13.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 8 µH | Package / Case Nonstandard |
Inductance - Connected In Series 32 µH | Size / Dimension 1.220" L x 1.000" W (30.99mm x 25.40mm) |
Tolerance ±15% | Height 0.500" (12.70mm) |
Current Rating - Parallel 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,70100 € | 37,01 € |
| 25 | 3,42440 € | 85,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,11973 € | 233,98 € |
| 150 | 2,94180 € | 441,27 € |
| 225 | 2,84258 € | 639,58 € |
| 375 | 2,72245 € | 1.020,92 € |
| 525 | 2,64615 € | 1.389,23 € |
| 750 | 2,56772 € | 1.925,79 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

